Cart

DE1E3KX472MN5AA01

MURATA DE1E3KX472MN5AA01

image shown is a representation only

MURATA

KF4,7nF250Vac4,0kV20%X1Y1RM10
Supplier: Murata
Matchcode: KF4,7N10,0X1Y1M4000VAC
Rutronik No.: KKK10129
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
0.3884 $
194.20 $

Prices

500 0.3884 $
3,000 0.3542 $
15,000 0.3387 $
Article with this quantity is not orderable.

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
10 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
8 mm
Diameter/width
15 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?