Cart

DE1E3KX472MN4AL01

MURATA DE1E3KX472MN4AL01

image shown is a representation only

MURATA

KF4,7nF250Vac4,0kV20%X1Y1RM10
Supplier: Murata
Matchcode: KF4,7N10,0X1Y1M4000VAC
Rutronik No.: KKS1555
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.3461 $
346.10 $

Prices

1,000 0.3461 $
3,000 0.3156 $
15,000 0.3018 $
Article with this quantity is not orderable.

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
10 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Length
7 mm
Diameter/width
12 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?