Cart

DE1E3KX332MN4AP01F

MURATA DE1E3KX332MN4AP01F

image shown is a representation only

MURATA

KF3,3nF250Vac4,0kV20%X1Y1RM10
Supplier: Murata
Matchcode: KF3,3N10,0X1Y1M4000VAC
Rutronik No.: KKS4736
Unit Pack: 500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1737 $
260.55 $

Prices

1,500 0.1737 $
3,000 0.1584 $
15,000 0.1515 $

Parameter

C(N)
3,3n F
V(N)
250 V
Pitch
10 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Purpose of use
HALOGEN-FR
Automotive
NO
Packaging
AMMOPACK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
7 mm
Diameter/width
10 mm
Wire length
18 mm
Electrodes
ES
Tape type
AVISERT CR
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?