Cart

DE1E3KX332MA5BA01

MURATA DE1E3KX332MA5BA01

image shown is a representation only

MURATA

KF3,3nF250Vac4,0kV20%X1Y1RM10
Supplier: Murata
Matchcode: KF3,3N10,0X1Y1M4000VAC
Rutronik No.: KKK17828
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.3514 $
35.14 $

Prices

100 0.3514 $
200 0.3075 $
1,000 0.2745 $
5,000 0.2504 $
Article with this quantity is not orderable.

Parameter

C(N)
3,3n F
V(N)
250 V
Pitch
10 mm
Dielectric
E
Style
RADIAL
Tolerance
20%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
8 mm
Diameter/width
12 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?