Cart

DE1B3KX681KA5B

MURATA DE1B3KX681KA5B

image shown is a representation only

MURATA

KF680pF250Vac4,0kV10%X1Y1RM10
Supplier: Murata
Matchcode: KF680P10,0X1Y1K4000VAC
Rutronik No.: KKK6676
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.244 $
24.40 $

Prices

100 0.244 $
200 0.2135 $
1,000 0.1907 $
5,000 0.1739 $
Article with this quantity is not orderable.

Parameter

C(N)
680p F
V(N)
250 V
Pitch
10 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
8 mm
Diameter/width
10 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?