Cart

DE1B3KX471KA4BN01F

MURATA DE1B3KX471KA4BN01F

image shown is a representation only

MURATA

KF470pF250Vac4,0kV10%X1Y1RM10
Supplier: Murata
Matchcode: KF470P10,0X1Y1K4000VAC
Rutronik No.: KKK22561
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.107 $
107.00 $

Prices

1,000 0.107 $
2,000 0.09553 $

Parameter

C(N)
470p F
V(N)
250 V
Pitch
10 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Diameter/width
8 mm
Height
7 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?