Cart

DE1B3KX221KA5B

MURATA DE1B3KX221KA5B

image shown is a representation only

MURATA

KF220pF250Vac4,0kV10%X1Y1RM10
Supplier: Murata
Matchcode: KF220P10,0X1Y1K4000VAC
Rutronik No.: KKK4401
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2016
0.2086 $
52.15 $

Prices

250 0.2086 $
500 0.1825 $
2,000 0.163 $
10,000 0.1486 $

Parameter

C(N)
220p F
V(N)
250 V
Pitch
10 mm
Dielectric
B
Style
RADIAL
Tolerance
10%
Design / type
VERT CRIMP
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-25 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
8 mm
Diameter/width
9 mm
Wire length
25 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?