Cart

CSTLS6M00G56-B0

MURATA CSTLS6M00G56-B0

image shown is a representation only

MURATA

CSTLS 6,0MHZ 0,5% -20/+80C 47pF
Supplier: Murata
Matchcode: RESB6,00M3
Rutronik No.: PIEZO2573
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.103 $
51.50 $

Prices

500 0.103 $
7,000 0.1012 $
18,000 0.0993 $
29,000 0.0974 $

Parameter

Frequency
6 MHz
Pins/Pads
3
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
2.5 mm
Height
5.5 mm
Width
8 mm
Thick
3 mm
Pin length
2.5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
47 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
CSTLS
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?