Cart

CSTLS4M00G53U-A0

MURATA CSTLS4M00G53U-A0

image shown is a representation only

MURATA

CSTLS 4,0MHZ 0,5% LOW-VOLT 15pF
Supplier: Murata
Matchcode: RESB4,00M3
Rutronik No.: PIEZO2770
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1263 $
252.60 $

Prices

2,000 0.1263 $
8,000 0.124 $
16,000 0.1217 $
28,000 0.1194 $

Parameter

Frequency
4 MHz
Pins/Pads
3
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
2.5 mm
Height
5.5 mm
Width
8 mm
Thick
3 mm
Pin length
2.5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTLS
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?