Cart

CSTLS4M00G53A93-A0

MURATA CSTLS4M00G53A93-A0

image shown is a representation only

MURATA

CSTLS 4,0MHZ 0,5% -40/+125C 15p
Supplier: Murata
Matchcode: RESB4,00M3
Rutronik No.: PIEZO2498
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2179 $
435.80 $

Prices

2,000 0.2179 $
6,000 0.2139 $
12,000 0.21 $
22,000 0.206 $

Parameter

Frequency
4 MHz
Pins/Pads
3
Mounting
THT
T(A)min
-40 °C
T(A)max
125 °C
Pitch
2.5 mm
Height
5.5 mm
Width
8 mm
Thick
3 mm
Pin length
2.5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTLS
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?