Cart

CSTLS20M0X53-B0

MURATA CSTLS20M0X53-B0

image shown is a representation only

MURATA

CSTLS 20MHZ THT -20/+80C 15pF
Supplier: Murata
Matchcode: RESB20,0M3
Rutronik No.: PIEZO2711
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2057 $
411.40 $

Prices

2,000 0.2057 $
5,500 0.202 $
12,000 0.1982 $
22,000 0.1945 $

Parameter

Frequency
20 MHz
Pins/Pads
3
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
2.5 mm
Height
6.5 mm
Width
5.5 mm
Thick
3.5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Pin length
3.5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
CSTLS
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?