Cart

CSTLS20M0X53-A0

MURATA CSTLS20M0X53-A0

image shown is a representation only

MURATA

CSTLS 20MHZ THT -20/+80C 15pF
Supplier: Murata
Matchcode: RESB20,0M3
Rutronik No.: PIEZO2996
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2073 $
414.60 $

Prices

2,000 0.2073 $
4,000 0.2035 $
10,000 0.1998 $
14,000 0.196 $

Parameter

Frequency
20 MHz
Pins/Pads
3
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
2.5 mm
Height
6.5 mm
Width
5.5 mm
Thick
3.5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Pin length
3.5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Series
CSTLS
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?