Cart

CSTLF4M00G55-B0

MURATA CSTLF4M00G55-B0

image shown is a representation only

MURATA

CSTLF OBSOLETE LTB:30.Sept.18
Supplier: Murata
Matchcode: RESB4,00M3
Rutronik No.: PIEZO2895
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
0.1854 $
92.70 $

Prices

500 0.1854 $
1,500 0.182 $
3,000 0.1786 $
4,500 0.1752 $

Parameter

Frequency
4 MHz
Pins/Pads
3
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
2.5 mm
Height
6 mm
Width
10 mm
Thick
5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Pin length
5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
30 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
CST
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?