Cart

CSTLF2M00G55A-A0

MURATA CSTLF2M00G55A-A0

image shown is a representation only

MURATA

OBSOLETE LTB 31.Dec.2013
Supplier: Murata
Matchcode: RESB2,00M3
Rutronik No.: PIEZO2663
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2013
0.3996 $
599.40 $

Prices

1,500 0.3996 $
4,500 0.3923 $
7,500 0.3851 $
10,500 0.3778 $
Obsolete article with this quantity is not orderable.

Parameter

Frequency
2 MHz
Pins/Pads
3
Mounting
THT
T(A)min
-40 °C
T(A)max
125 °C
Pitch
2.5 mm
Height
10 mm
Width
12 mm
Thick
5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Pin length
5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
30 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Series
CSTLF
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?