Cart

CSTLF12M0T55-A0

MURATA CSTLF12M0T55-A0

image shown is a representation only

MURATA

CSTLF 12,0MHZ +/-0,5% -20/+80°C
Supplier: Murata
Matchcode: RESB12,0M3
Rutronik No.: PIEZO3784
Unit Pack: 1500
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2237 $
671.10 $

Prices

3,000 0.2237 $
4,500 0.2196 $
7,500 0.2155 $
10,500 0.2115 $

Parameter

Frequency
12 MHz
Pins/Pads
3
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
2.5 mm
Height
8 mm
Width
10 mm
Thick
5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Pin length
5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
30 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Series
CSTLF
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?