Cart

CSTCW40M0X51-R0

MURATA CSTCW40M0X51-R0

image shown is a representation only

MURATA

CSTCW 40MHZ 0,5% -20/+80°C 5pF
Supplier: Murata
Matchcode: RESC40,00M3
Rutronik No.: PIEZO2567
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1802 $
540.60 $

Prices

3,000 0.1802 $
6,000 0.1769 $
12,000 0.1737 $
18,000 0.1704 $

Parameter

Frequency
40 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
1.5 mm
Width
2.5 mm
Thick
2 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
5 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCW
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?