Cart

CSTCV24M0X53J-R0

MURATA CSTCV24M0X53J-R0

image shown is a representation only

MURATA

CSTCV 24MHZ 0,5% -20/+80C 15pF
Supplier: Murata
Matchcode: RESC24,0M3 +
Rutronik No.: PIEZO969
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3702 $
740.40 $

Prices

2,000 0.3702 $
4,000 0.3635 $
8,000 0.3567 $
12,000 0.35 $

Parameter

Frequency
24 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
3.1 mm
Width
3.7 mm
Thick
1.2 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
HCMOS
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCV
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?