Cart

CSTCV14M7X54Q-R0

MURATA CSTCV14M7X54Q-R0

image shown is a representation only

MURATA

CSTCV 14,74MHZ -40/+125C 22pF
Supplier: Murata
Matchcode: RESC14,74M3
Rutronik No.: PIEZO2845
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4854 $
970.80 $

Prices

2,000 0.4854 $
4,000 0.4766 $
8,000 0.4678 $
12,000 0.459 $

Parameter

Frequency
14.74 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
3.7 mm
Width
3.1 mm
Thick
1.7 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
22 pF
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCV
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?