Cart

CSTCS20.00MX040-TC

MURATA CSTCS20.00MX040-TC

image shown is a representation only

MURATA

CSTCS OBSOLETE LTB:30.Sept.18
Supplier: Murata
Matchcode: RESC20,0M3 #
Rutronik No.: PIEZO761
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
0.8056 $
805.60 $

Prices

1,000 0.8056 $
4,000 0.7909 $
7,000 0.7763 $
10,000 0.7616 $

Parameter

Frequency
20 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
4.1 mm
Width
7.7 mm
Thick
1.6 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
HCMOS
Technics
CERAMIC
Loadcapacitance
20 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCS
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?