Cart

CSTCR7M37G55-R0

MURATA CSTCR7M37G55-R0

image shown is a representation only

MURATA

CSTCR 7,37MHZ 0,5% -20/80C 39p
Supplier: Murata
Matchcode: RESC7,37M3
Rutronik No.: PIEZO2950
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1756 $
526.80 $

Prices

3,000 0.1756 $
6,000 0.1724 $
12,000 0.1692 $
18,000 0.166 $

Parameter

Frequency
7.37 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
1.15 mm
Width
4.2 mm
Thick
2 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
39 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCR
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?