Cart

CSTCR4M91G35B-R0

MURATA CSTCR4M91G35B-R0

image shown is a representation only

MURATA

CSTCR 4,91MHZ 0,3% -40/125C 39p
Supplier: Murata
Matchcode: RESC4,91M3
Rutronik No.: PIEZO3992
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2054 $
616.20 $

Prices

3,000 0.2054 $
6,000 0.2016 $
12,000 0.1979 $
18,000 0.1942 $

Parameter

Frequency
4.91 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
1.15 mm
Width
4.2 mm
Thick
2 mm
Tolerance neg
0.3 %
Toler. pos %
0.3 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
39 pF
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCR
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?