Cart

CSTCR4M00GH5C19-R0

MURATA CSTCR4M00GH5C19-R0

image shown is a representation only

MURATA

CSTCR 4MHZ 0,07% -40/+125°C 39p
Supplier: Murata
Matchcode: RESC4,00M3
Rutronik No.: PIEZO4000
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2901 $
870.30 $

Prices

3,000 0.2901 $
6,000 0.2848 $
12,000 0.2796 $
18,000 0.2743 $

Parameter

Frequency
4 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
1.1 mm
Width
4.5 mm
Thick
2 mm
Tolerance neg
0.07 %
Toler. pos %
0.07 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
39 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCR
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?