Cart

CSTCE8M00G52-R0

MURATA CSTCE8M00G52-R0

image shown is a representation only

MURATA

CSTCE 8MHZ +/-0,5% -20/+80C 10p
Supplier: Murata
Matchcode: RESC8,00M3
Rutronik No.: PIEZO2272
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1916 $
574.80 $

Prices

3,000 0.1916 $
6,000 0.1881 $
12,000 0.1846 $
18,000 0.1811 $

Parameter

Frequency
8 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
1.3 mm
Width
3.2 mm
Thick
0.7 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
10 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCE
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?