Cart

CSTCE16M0V13C2T-R0

MURATA CSTCE16M0V13C2T-R0

image shown is a representation only

MURATA

CSTCE 16MHZ 0,1% -40/+125C 15pF
Supplier: Murata
Matchcode: RESC16,0M3
Rutronik No.: PIEZO4285
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2425 $
727.50 $

Prices

3,000 0.2425 $
6,000 0.238 $
12,000 0.2336 $
18,000 0.2292 $

Parameter

Frequency
16 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
1.3 mm
Width
3.2 mm
Thick
0.9 mm
Tolerance neg
0.1 %
Toler. pos %
0.1 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCE
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?