Cart

CSTCE14M7V53Z-R0

MURATA CSTCE14M7V53Z-R0

image shown is a representation only

MURATA

CSTCE 14,7MHZ 0,5% -40/125C 15p
Supplier: Murata
Matchcode: RESC14,74M3
Rutronik No.: PIEZO3018
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.236 $
708.00 $

Prices

3,000 0.236 $
6,000 0.2322 $
12,000 0.2278 $
18,000 0.2236 $

Parameter

Frequency
14.74 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
1.3 mm
Width
3.2 mm
Thick
0.7 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCE
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?