Cart

CSTCC8M00G53A-R1

MURATA CSTCC8M00G53A-R1

image shown is a representation only

MURATA

CSTCC 8MHZ 0,5% -40/+125°C 15pF
Supplier: Murata
Matchcode: RESC8,00M3
Rutronik No.: PIEZO2145
Unit Pack: 6000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2714 $
1,628.40 $

Prices

6,000 0.2714 $
12,000 0.2591 $

Parameter

Frequency
8 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
1.55 mm
Width
7.2 mm
Thick
3 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?