Cart

CSTCC4M00G56A-R0

MURATA CSTCC4M00G56A-R0

image shown is a representation only

MURATA

CSTCC 4MHZ 0,5% -40/+125°C 47pF
Supplier: Murata
Matchcode: RESC4,00M3
Rutronik No.: PIEZO637
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2821 $
564.20 $

Prices

2,000 0.2821 $
4,000 0.277 $
8,000 0.2719 $
12,000 0.2668 $

Parameter

Frequency
4 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
1.55 mm
Width
7.2 mm
Thick
3 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
47 pF
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?