Cart

CSTCC3M58G53-R0

MURATA CSTCC3M58G53-R0

image shown is a representation only

MURATA

CSTCC 3,58MHZ 0,5% -20/+80C 15p
Supplier: Murata
Matchcode: RESC3,58M3
Rutronik No.: PIEZO919
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
In Stock
0.315 $
630.00 $

Prices

2,000 0.315 $
4,000 0.2809 $
6,000 0.273 $
8,000 0.2704 $

Parameter

Frequency
3.58 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
1.55 mm
Width
7 mm
Thick
3 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
CSTCC
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?