Cart

CSTCC2M50G56-R0

MURATA CSTCC2M50G56-R0

image shown is a representation only

MURATA

CSTCC 2,5MHZ 0,5% -20/+80°C 47p
Supplier: Murata
Matchcode: RESC2,50M3
Rutronik No.: PIEZO3591
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2821 $
564.20 $

Prices

2,000 0.2821 $
4,000 0.277 $
8,000 0.2718 $
12,000 0.2666 $

Parameter

Frequency
2.5 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
1.55 mm
Width
7.2 mm
Thick
3 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
47 pF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSTCC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?