Cart

CSTCC2M45G53A-R0

MURATA CSTCC2M45G53A-R0

image shown is a representation only

MURATA

CSTCC 2,45MHZ 0,5% 125°C 15pF
Supplier: Murata
Matchcode: RESC2,45M3
Rutronik No.: PIEZO2496
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
In Stock
0.3711 $
742.20 $

Prices

2,000 0.3711 $
4,000 0.3309 $
6,000 0.3216 $
8,000 0.3154 $

Parameter

Frequency
2.45 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
1.55 mm
Width
7.2 mm
Thick
3 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
Series
CSTCC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?