Cart

CSBFB500KJ58-R1

MURATA CSBFB500KJ58-R1

image shown is a representation only

MURATA

OBSOLETE LTB: 31.March.2018
Supplier: Murata
Matchcode: RESC500K2
Rutronik No.: PIEZO1961
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.7753 $
1,162.95 $

Prices

1,500 0.7753 $
4,500 0.7612 $
7,500 0.7471 $
10,500 0.733 $

Parameter

Frequency
0.5 MHz
Pins/Pads
2
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
8.5 mm
Width
7.5 mm
Thick
3.3 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSBF
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?