Cart

CSALS16M0X55-A0

MURATA CSALS16M0X55-A0

image shown is a representation only

MURATA

CSALS 16MHZ 0,5% THT -20/+80°C
Supplier: Murata
Matchcode: RESB16,0M2
Rutronik No.: PIEZO3983
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1553 $
310.60 $

Prices

2,000 0.1553 $
4,000 0.1525 $
10,000 0.1496 $
14,000 0.1468 $

Parameter

Frequency
16 MHz
Pins/Pads
2
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
5 mm
Height
6.5 mm
Width
5.5 mm
Thick
3.5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Pin length
3.5 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Series
CSALS
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?