Cart

CSALF8M00T55S-B0

MURATA CSALF8M00T55S-B0

image shown is a representation only

MURATA

CSALF OBSOLETE LTB:30.Sept.18
Supplier: Murata
Matchcode: RESB8,00M2
Rutronik No.: PIEZO4009
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2018
0.2271 $
113.55 $

Prices

500 0.2271 $
5,500 0.223 $
12,000 0.2189 $
22,000 0.215 $

Parameter

Frequency
8 MHz
Pins/Pads
2
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
5 mm
Height
10 mm
Width
10 mm
Thick
5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Pin length
3.8 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
CSALF
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?