Cart

CSALF4M91G55-A0

MURATA CSALF4M91G55-A0

image shown is a representation only

MURATA

CSALF 4,91MHZ +/-0,5% -20/+80°C
Supplier: Murata
Matchcode: RESB4,91M2
Rutronik No.: PIEZO2657
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2226 $
667.80 $

Prices

3,000 0.2226 $
7,500 0.2185 $
10,500 0.2144 $
19,500 0.2104 $

Parameter

Frequency
4.91 MHz
Pins/Pads
2
Mounting
THT
T(A)min
-20 °C
T(A)max
80 °C
Pitch
5 mm
Height
7.5 mm
Width
10 mm
Thick
4.5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Pin length
18 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSALF
ECCN
EAR99
Customs Tariff No.
85416000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?