Cart

CSACV8M00T55J-R0

MURATA CSACV8M00T55J-R0

image shown is a representation only

MURATA

CSACV 8MHZ +/-0,5% -20/+80°C
Supplier: Murata
Matchcode: RESC8,00M2
Rutronik No.: PIEZO1193
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4325 $
865.00 $

Prices

2,000 0.4325 $
4,000 0.4246 $
8,000 0.4167 $
12,000 0.4089 $

Parameter

Frequency
8 MHz
Pins/Pads
2
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
3.1 mm
Width
3.7 mm
Thick
3.1 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSACV
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?