Cart

CSACS7.37MT-TC

MURATA CSACS7.37MT-TC

image shown is a representation only

MURATA

CSACS OBSOLETE LTB:30.Sept.18
Supplier: Murata
Matchcode: RESC7,37M2 #
Rutronik No.: PIEZO493
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2018
0.5302 $
530.20 $

Prices

1,000 0.5302 $
3,000 0.5206 $
5,000 0.511 $
7,000 0.5013 $

Parameter

Frequency
7.37 MHz
Pins/Pads
2
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Height
4.1 mm
Width
4.7 mm
Thick
1.6 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSACS
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?