Cart

CSAC2.00MGC-TC

MURATA CSAC2.00MGC-TC

image shown is a representation only

MURATA

OBSOLETE LTB 31.MArch 2013
Supplier: Murata
Matchcode: RESC2,00M2
Rutronik No.: PIEZO79
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2013
0.5969 $
895.35 $

Prices

1,500 0.5969 $
4,500 0.5861 $
7,500 0.5752 $
10,500 0.5644 $
Obsolete article with this quantity is not orderable.

Parameter

Frequency
2 MHz
Pins/Pads
2
Mounting
SMD
T(A)min
-20 °C
T(A)max
80 °C
Width
7 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Diameter
2.8 mm
Washable
YES
Level
TTL
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CSAC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?