Cart

CFWLA455KHFA-B0

MURATA CFWLA455KHFA-B0

image shown is a representation only

MURATA

OBSOLETE LTB: 31.March.2018
Supplier: Murata
Matchcode: FILB455K6,0K6
Rutronik No.: PIEZO1018
Unit Pack: 150
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
1.16 $
174.00 $

Prices

150 1.16 $
900 1.14 $
1,650 1.11 $
2,250 1.09 $

Parameter

Centerfrequency
0.455 MHz
Mounting
THT
Attenuation
6 dB
Elements
6
Bandwidth
6 kHz
Length
11 mm
Width
7 mm
Height
7.5 mm
T(A)min
-20 °C
T(A)max
80 °C
Pin length
3.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
CFWLA
Customs Tariff No.
85291080900
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?