Cart

CFWKA450KDFA-R0

MURATA CFWKA450KDFA-R0

image shown is a representation only

MURATA

OBSOLETE LTB: 31.March.2018
Supplier: Murata
Matchcode: FILC450K20K6
Rutronik No.: PIEZO3614
Unit Pack: 350
MOQ: 350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
3.16 $
1,106.00 $

Prices

350 3.16 $
700 3.10 $
1,050 2.98 $

Parameter

Centerfrequency
0.450 MHz
Mounting
SMD
Attenuation
6 dB
Elements
6
Bandwidth
20 kHz
Length
11.5 mm
Width
7.5 mm
Height
3 mm
T(A)min
-20 °C
T(A)max
80 °C
Pin length
4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CFWKA
ECCN
EAR99
Customs Tariff No.
85291080900
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?