Cart

CFUKG455KH1X-R0

MURATA CFUKG455KH1X-R0

image shown is a representation only

MURATA

OBSOLETE LTB: 31.March.2018
Supplier: Murata
Matchcode: FILC455K6K6
Rutronik No.: PIEZO3041
Unit Pack: 450
MOQ: 450
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
2.01 $
904.50 $

Prices

450 2.01 $
900 1.93 $

Parameter

Centerfrequency
0.455 MHz
Mounting
SMD
Attenuation
6 dB
Elements
4
Bandwidth
6 kHz
Length
7.5 mm
Width
6 mm
Height
4 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CFUKG
ECCN
EAR99
Customs Tariff No.
85291080900
Country
Japan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?