Cart

CDBKB450KCAY24-R0

MURATA CDBKB450KCAY24-R0

image shown is a representation only

MURATA

OBSOLETE LTB: 31.March.2018
Supplier: Murata
Matchcode: FILC450K-TA31136
Rutronik No.: PIEZO2687
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.8498 $
424.90 $

Prices

500 0.8498 $
1,500 0.8344 $
3,000 0.8189 $
4,500 0.8035 $

Parameter

Centerfrequency
0.45 MHz
Mounting
SMD
Attenuation
3 dB
Bandwidth
4 kHz
Length
6.6 mm
Width
6 mm
Height
3.1 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CDBKB
ECCN
EAR99
Customs Tariff No.
85291080900
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?