Cart

CDBCB455KCAY66-R0

MURATA CDBCB455KCAY66-R0

image shown is a representation only

MURATA

OBSOLETE LTB: 31.March.2018
Supplier: Murata
Matchcode: FILC455K-NJM2590
Rutronik No.: PIEZO3928
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 03/31/2018
1.37 $
685.00 $

Prices

500 1.37 $
1,000 1.33 $
1,500 1.31 $
2,000 1.28 $

Parameter

Centerfrequency
0.455 MHz
Mounting
SMD
Attenuation
3 dB
Bandwidth
4.2 kHz
Length
6.6 mm
Width
6 mm
Height
3.1 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
CDBCB
ECCN
EAR99
Customs Tariff No.
85291080900
Country
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?