Cart

BNX025H01L

MURATA BNX025H01L

image shown is a representation only

MURATA

BNX025 35dB/1MHZ 25VDC 15ADC
Supplier: Murata
Matchcode: EMIC25V15A
Rutronik No.: PIEZO3717
Unit Pack: 400
MOQ: 400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
3.35 $
1,340.00 $

Prices

400 3.35 $
1,200 3.29 $
1,600 3.23 $
2,000 3.17 $

Parameter

Mounting
SMD
Rated current
15000 mA
Rated voltage
25 V
Length
12 mm
Width
9.1 mm
Height
3.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Elements
5 mm
Series
BNX
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?