Cart

BNX023-01L

MURATA BNX023-01L

image shown is a representation only

MURATA

BNX023 35dB/1MHZ 100VDC 15ADC
Supplier: Murata
Matchcode: EMIC100V15A
Rutronik No.: PIEZO3377
Unit Pack: 400
MOQ: 400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.71 $
1,084.00 $

Prices

400 2.71 $
1,200 2.66 $
1,600 2.61 $
2,000 2.56 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Rated current
15000 mA
Rated voltage
100 V
Length
12.1 mm
Width
9.1 mm
Height
3.1 mm
T(A)min
-40 °C
T(A)max
125 °C
Elements
5 mm
Series
BNX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85363010900
Country
Japan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?