Cart

BNX022-01L

MURATA BNX022-01L

image shown is a representation only

MURATA

BNX022 35dB/1MHZ 50VDC 10ADC
Supplier: Murata
Matchcode: EMIC50V10A
Rutronik No.: PIEZO2843
Unit Pack: 400
MOQ: 400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.52 $
1,008.00 $

Prices

400 2.52 $
1,200 2.47 $
1,600 2.43 $
2,000 2.38 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Rated current
10000 mA
Rated voltage
50 V
Length
12 mm
Width
9.1 mm
Height
3.1 mm
T(A)min
-40 °C
T(A)max
125 °C
Elements
5 mm
Series
BNX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?