Cart

BNP002-03

MURATA BNP002-03

image shown is a representation only

MURATA

BNP002 40dB/20MHZ 50VDC 10A THT
Supplier: Murata
Matchcode: EMIB50V10A
Rutronik No.: PIEZO220
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
3.06 $
153.00 $

Prices

50 3.06 $
300 3.00 $
700 2.94 $
1,000 2.89 $

Parameter

Mounting
THT
Rated current
10000 mA
Rated voltage
50 V
Length
17 mm
Width
11 mm
Height
12 mm
T(A)min
-40 °C
T(A)max
100 °C
Elements
5 mm
Series
BNP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85489090990
Country
Japan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?