Cart

BLM21RK601SN1J

MURATA BLM21RK601SN1J

image shown is a representation only

MURATA

BLM21RK 600R 200mA DC=0,30R
Supplier: Murata
Matchcode: FEC600R0805
Rutronik No.: FE4229
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0423 $
423.00 $

Prices

10,000 0.0423 $
20,000 0.0415 $
50,000 0.0408 $
80,000 0.04 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.3 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.01 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?