Cart

BLM21RK471SN1D

MURATA BLM21RK471SN1D

image shown is a representation only

MURATA

BLM21RK 470R 200mA DC=0,25R
Supplier: Murata
Matchcode: FEC470R0805
Rutronik No.: FE4200
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0378 $
151.20 $

Prices

4,000 0.0378 $
16,000 0.0371 $
40,000 0.0365 $
80,000 0.0358 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
470 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.25 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.01 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?