Cart

BLM21RK121SN1D

MURATA BLM21RK121SN1D

image shown is a representation only

MURATA

BLM21RK 120R 200mA DC=0,15R
Supplier: Murata
Matchcode: FEC120R0805
Rutronik No.: FE2660
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.036 $
144.00 $

Prices

4,000 0.036 $
16,000 0.0349 $
40,000 0.0343 $
80,000 0.0336 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.15 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?