Cart

BLM21PG600SH1D

MURATA BLM21PG600SH1D

image shown is a representation only

MURATA

BLM21PG 60R 3500mA Rdc=0,02R
Supplier: Murata
Matchcode: FEC60R0805
Rutronik No.: FE3635
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0176 $
70.40 $

Prices

4,000 0.0176 $
16,000 0.0173 $
40,000 0.017 $
80,000 0.0167 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
60 Ohm
Testfrequency
100 MHz
Current I
3500 mA
DCR
0.02 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.01 gr
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?